-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON ASSEMBLY TAB NIBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R4041
|
Newark | Ff Tab Assy |Amp Te Connectivity 157431-2 RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8100 | Buy Now |
DISTI #
157431-2
|
Avnet Americas | Quick Disconnect Terminal M 20.34mm 10.92mm Loose Piece - Bulk (Alt: 157431-2) RoHS: Compliant Min Qty: 12000 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8256 | Buy Now |
DISTI #
571-157431-2
|
Mouser Electronics | Terminals FF TAB ASSY RoHS: Compliant | 0 |
|
$1.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 1500 Lead time: 15 Weeks Container: Box | 0Box |
|
$1.6300 | Buy Now |
DISTI #
AMP157431-2
|
Heilind Electronics | FF TAB ASSY | Americas - 0 in Stock |
|
$2.0262 | Buy Now |
|
Onlinecomponents.com | 250 FASTON,TAB,NPBR RoHS: Compliant | 0 |
|
$1.7500 / $5.1300 | Buy Now |
DISTI #
AMP157431-2
|
Interstate Connecting Components | FF TAB ASSY | 0 |
|
$2.0262 | Buy Now |
|
Master Electronics | 250 FASTON,TAB,NPBR RoHS: Compliant | 0 |
|
$1.7500 / $5.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
157431-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
157431-2
TE Connectivity
FASTON ASSEMBLY TAB NIBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL |