Part Details for 1574593 by Phoenix Contact
Overview of 1574593 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1574593
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1574593-ND
|
DigiKey | CBL 4POS MALE TO FMALE 3.28' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.7300 | Buy Now |
DISTI #
651-1574593
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-M 8MS/ 1,0- PUR/M 8FSSH RoHS: Compliant | 0 |
|
$26.7000 / $27.9200 | Order Now |
DISTI #
71909390
|
RS | Sensor/Actuator cable 4-position PUR halogen-free black-gray RAL 7021 | Phoenix Contact 1574593 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$27.2900 / $29.0400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.9600 / $30.4300 | Buy Now |
DISTI #
000000000006092004
|
Sager | Sensor Cables / Actuator Cables SAC-4P-M 8MS/ 1,0- PUR/M 8FSSH Min Qty: 1 | 0 |
|
$29.6200 / $34.5600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$23.9600 / $30.4300 | Buy Now |
Part Details for 1574593
1574593 CAD Models
1574593 Part Data Attributes
|
1574593
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1574593
Phoenix Contact
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | CUL; EAC; UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | M8 PLUG | |
Connector Side2 | M8 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.25 mm2 | |
DIN Conformance | NO | |
Diameter | 4.7 mm | |
IEC Conformance | NO | |
Insulator Material | POLYPROPYLENE | |
Jacket Material | POLYURETHANE | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 4 A | |
Rated Voltage | 48 V | |
Resistance | 0.078 Ω | |
Shielding | YES | |
Stranding | 32X0.1 | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |