-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 250 REC 0.8-2MM2 TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10115748-009RLF | Amphenol Communications Solutions | Universal Contact, 1.55mm Height |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R4042
|
Newark | 250 Fastin-On Rec |Amp Te Connectivity 157480-2 RoHS: Not Compliant Min Qty: 108000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1420 | Buy Now |
DISTI #
157480-2-ND
|
DigiKey | CONN QC RCPT 14-18AWG 0.250 Min Qty: 1 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1165 | Buy Now |
DISTI #
3937-157480-2TR-ND
|
DigiKey | CONN QC RCPT 14-18AWG 0.250 Min Qty: 1 Lead time: 20 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$0.2485 / $0.2600 | Buy Now |
DISTI #
157480-2
|
Avnet Americas | Quick Disconnect Terminal 14-18AWG RCP Tin Strip - Tape and Reel (Alt: 157480-2) RoHS: Compliant Min Qty: 108000 Package Multiple: 9000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1235 | Buy Now |
DISTI #
571-157480-2
|
Mouser Electronics | Terminals 250 FASTIN-ON REC RoHS: Compliant | 0 |
|
$0.1160 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 108000 Package Multiple: 9000 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.1097 | Buy Now |
DISTI #
AMP157480-2
|
Heilind Electronics | 250 FASTIN-ON REC | Americas - 0 in Stock |
|
$0.1370 | Buy Now |
|
Onlinecomponents.com | FF 250 REC 0.8-2MM2 TPBR RoHS: Compliant | 0 |
|
$0.1181 / $0.3466 | Buy Now |
DISTI #
AMP157480-2
|
Interstate Connecting Components | 250 FASTIN-ON REC | 0 |
|
$0.1370 | Buy Now |
DISTI #
157480-2
|
Avnet Abacus | (Alt: 157480-2) RoHS: Compliant Min Qty: 10800 Package Multiple: 10800 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
157480-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
157480-2
TE Connectivity
FF 250 REC 0.8-2MM2 TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |