Part Details for 1577464 by Phoenix Contact
Overview of 1577464 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1577464
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1577464-ND
|
DigiKey | CBL 5POS MALE TO FMALE 2.46' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.8800 | Buy Now |
DISTI #
651-1577464
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P-MSB/ 0,75-900/FSB SCO RoHS: Compliant | 0 |
|
$68.9700 / $71.8600 | Order Now |
|
Onlinecomponents.com | Bus system cable, INTERBUS, 5-position, PUR halogen-free, green RAL 6017, shielded, Plug straight M12SPEEDCON, B-coded, on Socket straight M12 SPEEDCON, B-coded, cable length: 0.75 m RoHS: Compliant | 0 |
|
$58.4800 / $76.1400 | Buy Now |
DISTI #
000000000002966610
|
Sager | Sensor Cables / Actuator Cables SAC-5P-MSB/ 0,75-900/FSB SCO Min Qty: 1 | 0 |
|
$74.1200 / $83.0100 | Buy Now |
|
Master Electronics | Bus system cable, INTERBUS, 5-position, PUR halogen-free, green RAL 6017, shielded, Plug straight M12SPEEDCON, B-coded, on Socket straight M12 SPEEDCON, B-coded, cable length: 0.75 m RoHS: Compliant | 0 |
|
$58.4800 / $76.1400 | Buy Now |
Part Details for 1577464
1577464 CAD Models
1577464 Part Data Attributes
|
1577464
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1577464
Phoenix Contact
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Connector Side1 | M12 PLUG | |
Connector Side2 | M12 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.75 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 60 V | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |