Part Details for 1577600000 by Weidmüller Interface GmbH & Co. KG
Overview of 1577600000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1577600000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B6331
|
Newark | Cross Connector, Pa66, 32Pole, For Use With:Weidmuller W Series Terminal Blocks, Accessory Type:Cross Connector, Product Range:W Series Rohs Compliant: Yes |Weidmuller 1577600000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$4.2500 | Buy Now |
DISTI #
281-4530-ND
|
DigiKey | JUMPER TERM BLK 32POS SCREW-IN Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
8 In Stock |
|
$12.0980 / $18.5400 | Buy Now |
DISTI #
1577600000
|
Avnet Americas | WQV 2.5/32 FOR WDU 2.5,32 PO -EA - Bulk (Alt: 1577600000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$10.9290 / $12.5902 | Buy Now |
DISTI #
10B6331
|
Avnet Americas | WQV 2.5/32 FOR WDU 2.5,32 PO -EA - Bulk (Alt: 10B6331) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 2 Partner Stock |
|
$12.1800 / $17.0700 | Buy Now |
DISTI #
470-1577600000
|
Mouser Electronics | Terminal Block Tools & Accessories WQV 2.5/32 | 10 |
|
$11.8700 / $18.2800 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Cross Connector RoHS: Compliant |
40 In Stock 19 Factory Stock |
|
$11.6300 / $14.3700 | Buy Now |
DISTI #
1577600000
|
Avnet Americas | WQV 2.5/32 FOR WDU 2.5,32 PO -EA - Bulk (Alt: 1577600000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$10.9290 / $12.5902 | Buy Now |
DISTI #
10B6331
|
Avnet Americas | WQV 2.5/32 FOR WDU 2.5,32 PO -EA - Bulk (Alt: 10B6331) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 2 Partner Stock |
|
$12.1800 / $17.0700 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 28 |
|
$7.5000 / $11.5400 | Buy Now |
DISTI #
3592871
|
element14 Asia-Pacific | CROSS CONNECTOR, PA66, 32POLE RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$111.2950 | Buy Now |