-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal, 1.31mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X5683
|
Newark | Terminal Rt Pidg Peek Strato 18-16 Awg |Te Connectivity 1577636-1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5300 / $5.5200 | Buy Now |
DISTI #
A135142-ND
|
DigiKey | CONN RING CIRC 16-18AWG #3/8 Min Qty: 1 Lead time: 50 Weeks Container: Bulk |
373 In Stock |
|
$4.8807 / $7.5500 | Buy Now |
DISTI #
1577636-1
|
Avnet Americas | TERMINAL RT PIDG PEEK STRATO 18-16 AWG - Bag (Alt: 1577636-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bag | 0 |
|
$4.0441 / $4.8666 | Buy Now |
DISTI #
571-1577636-1
|
Mouser Electronics | Terminals TERM RT PIDG PEEK STRATO 18-16 AWG RoHS: Compliant | 0 |
|
$5.5300 / $8.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$4.0400 | Buy Now |
DISTI #
AMP1577636-1
|
Heilind Electronics | TERMINAL RT PIDG PEEK STRATO 1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TERMINAL RT PIDG PEEK STRATO 18-16 AWG RoHS: Compliant | 0 |
|
$4.2500 / $8.9100 | Buy Now |
DISTI #
1577636-1
|
TTI | Terminals TERM RT PIDG PEEK STRATO 18-16 AWG Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$3.4400 / $5.0600 | Buy Now |
DISTI #
AMP1577636-1
|
Interstate Connecting Components | TERMINAL RT PIDG PEEK STRATO 1 | 0 |
|
Buy Now | |
|
Master Electronics | TERMINAL RT PIDG PEEK STRATO 18-16 AWG RoHS: Compliant | 0 |
|
$4.2500 / $8.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1577636-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1577636-1
TE Connectivity
Ring Terminal, 1.31mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |