Part Details for 1579007-1 by TE Connectivity
Overview of 1579007-1 by TE Connectivity
- Distributor Offerings: (30 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1579007-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T4466
|
Newark | Extraction Tool, Mcp2.8/Jpt Contact, For Use With:Te 968880, 968849, 144431-1, 144431-3 Series Contacts, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 1579007-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13 |
|
$127.1900 / $143.3400 | Buy Now |
DISTI #
60W2219
|
Newark | Tool And Machinery, Extraction Tool |Amp Te Connectivity 1579007-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$120.3200 / $140.4300 | Buy Now |
DISTI #
A121396-ND
|
DigiKey | TOOL HAND EXTRACTION JPT SERIES Min Qty: 1 Lead time: 4 Weeks Container: Box |
7 In Stock |
|
$143.5476 / $163.3500 | Buy Now |
DISTI #
1579007-1
|
Avnet Americas | Extraction Tool Insert Discrete Terminals Into Connector Housings - Bulk (Alt: 1579007-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 49 Factory Stock |
|
$115.7580 / $139.3020 | Buy Now |
DISTI #
65T4466
|
Avnet Americas | Extraction Tool Insert Discrete Terminals Into Connector Housings - Bulk (Alt: 65T4466) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 13 Partner Stock |
|
$134.9000 / $147.8900 | Buy Now |
DISTI #
571-1579007-1
|
Mouser Electronics | Extraction, Removal & Insertion Tools AUSDRUECKWERKZEUG | 32 |
|
$120.7400 / $131.8100 | Buy Now |
DISTI #
VDN:6625_11865713
|
Arrow Electronics | Connector Extraction Tool Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks | Americas - 5 |
|
$163.6213 | Buy Now |
DISTI #
70378601
|
RS | Extraction Tool, for MCP 2.8 and JPT Contacts/Housings | TE Connectivity 1579007-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$156.8200 / $163.3500 | RFQ |
|
Future Electronics | Extraction Tool For Timer Contacts RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$119.9800 / $125.9800 | Buy Now |
DISTI #
AMP1579007-1
|
Heilind Electronics | AUSDRUECKWERKZEUG | Americas - 30 in Stock |
|
$132.4350 / $147.1500 | Buy Now |
Part Details for 1579007-1
1579007-1 CAD Models
1579007-1 Part Data Attributes:
|
1579007-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1579007-1
TE Connectivity
AUSDRUECKWERKZEUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Tool and Machinery Name | EXTRACTION TOOL | |
Wire Gauge | 0 AWG | |
Wire Size-Max |