Part Details for 1581370000 by Weidmüller Interface GmbH & Co. KG
Overview of 1581370000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1581370000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K5364
|
Newark | Header Connector, pcb Mount, recept,7 Contacts, pin,0.197 Pitch, pc Tail Terminal Rohs Compliant: Yes |Weidmuller 1581370000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6700 / $2.5500 | Buy Now |
DISTI #
281-8144-ND
|
DigiKey | TERM BLOCK HDR 7POS VERT 5MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
194 In Stock |
|
$1.0446 / $2.6000 | Buy Now |
DISTI #
1581370000
|
Avnet Americas | Conn Shrouded Header HDR 7 POS 5mm Solder ST Thru-Hole Box - Bulk (Alt: 1581370000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$1.2104 / $1.3943 | Buy Now |
DISTI #
470-1581370000
|
Mouser Electronics | Fixed Terminal Blocks SL 5.00/07/180 3.2SN OR BX RoHS: Compliant | 0 |
|
$1.1800 / $1.8500 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header (2 Sides) HDR 7 POS 5mm Solder ST Thru-Hole Box RoHS: Compliant | 0 |
|
$1.2700 / $1.9100 | Buy Now |
DISTI #
1581370000
|
Avnet Abacus | Conn Shrouded Header HDR 7 POS 5mm Solder ST Thru-Hole Box (Alt: 1581370000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |