There are no models available for this part yet.
Overview of 1582-2 by Keystone Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS5015-822MLB | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
PFD2015-822MEB | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 2 Element, Ferrite-Core, SMD, CHIP, 0906 | |
PFD2015-822MEC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 2 Element, Ferrite-Core, SMD, CHIP, 0906 |
Price & Stock for 1582-2 by Keystone Electronics Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96B8219
|
Newark | Terminal, Turret, 0.079In, Thd, Insulation:Non Insulated, Mounting Hole Dia:1.98Mm, Terminal Plating:Tin, Overall Length:11.1Mm, Length - Below Flange:2.7Mm, Board Thickness:0.062", Connector Type:Turret, Contact Material:Brass Rohs Compliant: Yes |Keystone 1582-2 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3970 / $0.4990 | Buy Now | |
DISTI #
36-1582-2-ND
|
DigiKey | TERM TURRET HOLLOW L=8.33MM TIN Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3620 / $0.9000 | Buy Now | |
DISTI #
534-1582-2
|
Mouser Electronics | Circuit Board Hardware - PCB PCB TURRET TERM RoHS: Compliant | 1016 |
|
$0.4130 / $0.8000 | Buy Now | |
Future Electronics | Brass Bright Tin Plate for .113 inch Board Width Double Ended Turret Terminal RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0Bulk |
|
$0.3950 | Buy Now | ||
DISTI #
KEY1582-2
|
Heilind Electronics | TUBULAR TERMINAL | Americas - 178 in Stock |
|
$0.3637 | Buy Now | |
DISTI #
KEY1582-2
|
Interstate Connecting Components | TUBULAR TERMINAL | 59 |
|
$0.3637 | Buy Now | |
DISTI #
KEY1582-2
|
DB Roberts | TUBULAR TERMINAL | 500 |
|
$0.3637 | Buy Now |
CAD Models for 1582-2 by Keystone Electronics Corp
Part Data Attributes for 1582-2 by Keystone Electronics Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEYSTONE ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Keystone Electronics
|
Terminal and Terminal Block Type
|
PCB TERMINAL
|