Part Details for 1582-3 by Keystone Electronics Corp
Overview of 1582-3 by Keystone Electronics Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS5015-822MLB | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
PFD2015-822MEB | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 2 Element, Ferrite-Core, SMD, CHIP, 0906 | |
PFD2015-822MEC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 2 Element, Ferrite-Core, SMD, CHIP, 0906 |
Price & Stock for 1582-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-1582-3-ND
|
DigiKey | TERM TURRET HOLLOW L=8.33MM TIN Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
9826 In Stock |
|
$0.3620 / $0.9000 | Buy Now |
DISTI #
534-1582-3
|
Mouser Electronics | Circuit Board Hardware - PCB DOUBLE-END TURRET RoHS: Compliant | 177 |
|
$0.3380 / $0.7900 | Buy Now |
|
Bisco Industries | 92 |
|
Buy Now |
Part Details for 1582-3
1582-3 CAD Models
1582-3 Part Data Attributes
|
1582-3
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
1582-3
Keystone Electronics Corp
PCB Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | PCB TERMINAL |