Part Details for 1582527 by Phoenix Contact
Overview of 1582527 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1582527
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_21361499
|
Arrow Electronics | Cable connector panel feed-through two-sided with QPD nut gray 4-pos. without PE 1.0 mm . 2.5 mm/630 V/20 A for cable diameters of 9 mm . 14 mm Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 1810 | Americas - 1 |
|
$11.3700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$14.9400 / $18.9700 | Buy Now | |
DISTI #
30248376
|
Verical | Cable connector panel feed-through two-sided with QPD nut gray 4-pos. without PE 1.0 mm . 2.5 mm/630 V/20 A for cable diameters of 9 mm . 14 mm Min Qty: 1 Package Multiple: 1 Date Code: 1810 | Americas - 1 |
|
$11.3700 | Buy Now |
DISTI #
000000000005652573
|
Sager | Circular Metric Connectors QPD CW 4X2,5/ 2X9-14 GY | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Conductor connectors | 1800 |
|
RFQ | |
|
Master Electronics | 0 |
|
$14.9400 / $18.9700 | Buy Now |
Part Details for 1582527
1582527 CAD Models
1582527 Part Data Attributes:
|
1582527
Phoenix Contact
Buy Now
|
Compare Parts:
1582527
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |