Part Details for 1583A 0041000 by Belden Inc
Overview of 1583A 0041000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD1583ARTZ-REEL7 | Analog Devices | IC, 3V MICROPOWER REF | |
DC1583A-B | Analog Devices | LTC3625-1EDE Demo Board ? VIN | |
DC1583A-A | Analog Devices | LTC3625EDE Demo Board ? VIN = |
Price & Stock for 1583A 0041000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C2907
|
Newark | Unshielded Multipair Cable 4Pr 1000Ft 300V Yellow, Cable Shielding:Unshielded, Lan Category:Cat5E, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, No. Of Pairs:4 Pair Rohs Compliant: Yes |Belden 1583A 0041000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$302.7400 / $326.1700 | Buy Now |
DISTI #
BEL30641-1000-ND
|
DigiKey | CABLE CAT5E 8COND 24AWG YL Min Qty: 1000 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.2894 | Buy Now |
DISTI #
566-1583A-1000-04
|
Mouser Electronics | Multi-Conductor Cables 24AWG 4PR UNSHLD 1000ft SPOOL YELLOW RoHS: Compliant | 1 |
|
$280.5900 / $286.7100 | Buy Now |
DISTI #
70038261
|
RS | Multiconductor Cable, 4Pr/24AWG, Solid, BC, PO ins, Yellow PVC jkt | Belden 1583A 0041000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 3 Weeks, 0 Days Container: ft. Coil | 1 |
|
$258.6000 / $290.5700 | Buy Now |