Part Details for 1583A 010U1000 by Belden Inc
Overview of 1583A 010U1000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1583A 010U1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70C4989
|
Newark | Multiconductor Cable, Cable Shielding:Unshielded, No. Of Pairs:4 Pair, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Black, No. Of Max Strands X Strand Size:Solid Rohs Compliant: Yes |Belden 1583A 010U1000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$302.7400 / $326.1700 | Buy Now |
DISTI #
BEL30635-1000-ND
|
DigiKey | CABLE CAT5E 8CON 24AWG BLK Min Qty: 1000 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.2894 | Buy Now |
DISTI #
566-1583A-U1000-10
|
Mouser Electronics | Multi-Conductor Cables 24AWG 4PR SOLID 1000ft BOX BLACK RoHS: Compliant | 3 |
|
$294.2500 / $325.4400 | Buy Now |
DISTI #
71316784
|
RS | CAT5E Horizontal, 24AWG/4PR U/UTP Unshielded, PVC, Black | Belden 1583A 010U1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: Box | 0 |
|
$299.4000 / $325.4400 | RFQ |