Part Details for 1583ANH F6H1000 by Belden Inc
Overview of 1583ANH F6H1000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1583ANH F6H1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10K3227
|
Newark | Unshielded Cable Multipair, Cat5E, 4Pair, 24Awg, 1000Ft, 300V, Cable Shielding:Unshielded, Lan Category:Cat5E, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, No. Of Pairs:4 Pair Rohs Compliant: Yes |Belden 1583ANH F6H1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$500.4800 / $539.2000 | Buy Now |
DISTI #
BEL30671-1000-ND
|
DigiKey | CAT5E 4PR U/UTP LSZH REEL Min Qty: 1000 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.4664 | Buy Now |
DISTI #
566-1583ANHF6H1000
|
Mouser Electronics | Multi-Conductor Cables CAT5E 4PR U/UTP LSZH REEL RoHS: Compliant | 0 |
|
$480.6000 / $500.3900 | Order Now |
DISTI #
72355045
|
RS | CAT5e Horizontal cable (200MHz), unshielded, 4PrUTP/24AWG BC, LSZH Gray | Belden 1583ANH F6H1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$470.0200 / $505.3900 | RFQ |