There are no models available for this part yet.
Overview of 1584H4A1RA by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1584H4A1RA by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50H5976
|
Newark | Power Distribution Unit, 15A, 120Vac, 6 , No. Of Outlets:4Outlets, Supply Voltage Vac:120V, Current Rating:15A, Length - Metric:339Mm, External Width - Metric:54Mm, Cable Length - Metric:1.83M, Length - Imperial:13.36" Rohs Compliant: Yes |Hammond 1584H4A1RA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 141 |
|
$52.8200 / $58.4200 | Buy Now | |
DISTI #
3937-1584H4A1RA-ND
|
DigiKey | POWER STRIP 14" 15A 4OUT 6'CORD Min Qty: 1 Lead time: 4 Weeks Container: Bag MARKETPLACE PRODUCT |
93 In Stock |
|
$81.2000 / $94.9500 | Buy Now | |
DISTI #
1584H4A1RA-ND
|
DigiKey | POWER STRIP 14" 15A 4OUT 6'CORD Min Qty: 1 Lead time: 4 Weeks Container: Bag |
3 In Stock |
|
$45.5916 / $56.5600 | Buy Now | |
DISTI #
546-1584H4A1RA
|
Mouser Electronics | Power Outlet Strips Power Outlet Strip 4-Outlet, 6' Cord RoHS: Compliant | 0 |
|
$45.5900 / $56.5100 | Order Now | |
DISTI #
70315524
|
RS | POWER STRIP 14" 15A 4OUT 6CORD | Hammond Manufacturing 1584H4A1RA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$53.7000 / $57.1300 | RFQ | |
Onlinecomponents.com | outlet strip RoHS: Compliant | 141 Factory Stock |
|
$45.1300 / $59.7500 | Buy Now | ||
Powell Electronics | 4 OUTLETS, SWITCH, 6' CORD Min Qty: 1 | 93 |
|
$44.6600 / $52.2200 | Buy Now | ||
Master Electronics | outlet strip RoHS: Compliant | 141 Factory Stock |
|
$45.1300 / $59.7500 | Buy Now |
CAD Models for 1584H4A1RA by Hammond Manufacturing
Part Data Attributes for 1584H4A1RA by Hammond Manufacturing
1584H4A1RA
Hammond Manufacturing
|
|
---|---|
Samacsys Manufacturer
|
Hammond Manufacturing
|
Want to compare parts?
-
1584H4A1RAHammond ManufacturingVS
-