Part Details for 15852T8B1 by Hammond Manufacturing
Overview of 15852T8B1 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15852T8B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36C2926
|
Newark | Power Outlet, 8Way, 24In, Natural, No. Of Outlets:8Outlets, Supply Voltage Vac:125V, Current Rating:15A, Length - Metric:602Mm, External Width - Metric:41.1Mm, Cable Length - Metric:4.57M, Length - Imperial:23.7", Cable Length:15Ft Rohs Compliant: Yes |Hammond 15852T8B1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$85.1800 / $93.3600 | Buy Now |
DISTI #
3937-15852T8B1-ND
|
DigiKey | POWER STRIP 24" 15A 8OUT 15'C Min Qty: 1 Lead time: 4 Weeks Container: Bag MARKETPLACE PRODUCT |
17 In Stock |
|
$132.8910 / $155.3800 | Buy Now |
DISTI #
15852T8B1-ND
|
DigiKey | POWER STRIP 24" 15A 8OUT 15'C Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$89.7700 | Buy Now |
DISTI #
546-15852T8B1
|
Mouser Electronics | Power Outlet Strips Power Outlet Strip 8-Outlet 24"Vertical RoHS: Compliant | 0 |
|
$85.3400 / $89.7700 | Order Now |
DISTI #
70315601
|
RS | POWER STRIP 24" 15A 8OUT 15C | Hammond Manufacturing 15852T8B1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$85.2300 / $90.6700 | RFQ |
|
Onlinecomponents.com | outlet strip RoHS: Compliant | 24 Factory Stock |
|
$72.0000 / $91.3000 | Buy Now |
|
Powell Electronics | 24" VERTICAL STRIP, 8 OUTLETS Min Qty: 1 | 16 |
|
$73.0900 / $85.4600 | Buy Now |
|
Master Electronics | outlet strip RoHS: Compliant | 24 Factory Stock |
|
$72.0000 / $91.3000 | Buy Now |