Part Details for 15854T7A1 by Hammond Manufacturing
Overview of 15854T7A1 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15854T7A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F8959
|
Newark | Power Outlet, 7Way, Natural, No. Of Outlets:7Outlets, Supply Voltage Vac:125V, Current Rating:15A, Length - Metric:1.1Mm, External Width - Metric:41.1Mm, Cable Length - Metric:1.83M, Length - Imperial:42.2", Product Range:1585 Seriesrohs Compliant: Yes |Hammond 15854T7A1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$80.5400 / $96.8600 | Buy Now |
DISTI #
3937-15854T7A1-ND
|
DigiKey | POWER STRIP 42" 15A 7OUT 6'CR Min Qty: 1 Lead time: 4 Weeks Container: Bag MARKETPLACE PRODUCT |
6 In Stock |
|
$137.9455 / $161.2900 | Buy Now |
DISTI #
15854T7A1-ND
|
DigiKey | POWER STRIP 42" 15A 7OUT 6'CR Min Qty: 1 Lead time: 4 Weeks Container: Bag |
2 In Stock |
|
$77.4546 / $93.1800 | Buy Now |
DISTI #
546-15854T7A1
|
Mouser Electronics | Power Outlet Strips Power Outlet Strip 7-Outlet 42"Vertical RoHS: Compliant | 0 |
|
$77.4500 / $93.1200 | Order Now |
DISTI #
70165044
|
RS | Power Strip, Basic,7 Outlets, Rack Mnt, Cur-Rtg 15A,6ft. Cord, Pilot Light, SJTW | Hammond Manufacturing 15854T7A1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$85.5900 / $92.0400 | RFQ |
|
Onlinecomponents.com | outlet strip RoHS: Compliant | 9 Factory Stock |
|
$74.7400 / $94.7700 | Buy Now |
|
Powell Electronics | 42" VERTICAL STRIP, 7 OUTLETS Min Qty: 1 | 6 |
|
$75.8700 / $88.7100 | Buy Now |
|
Master Electronics | outlet strip RoHS: Compliant | 9 Factory Stock |
|
$74.7400 / $94.7700 | Buy Now |
Part Details for 15854T7A1
15854T7A1 CAD Models
15854T7A1 Part Data Attributes
|
15854T7A1
Hammond Manufacturing
Buy Now
|
Compare Parts:
15854T7A1
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |