Part Details for 1585A 010U1000 by Belden Inc
Overview of 1585A 010U1000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1585A 010U1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10K3264
|
Newark | Unshielded Cable Multipair, Cat5E, 4Pair, 24Awg, 1000Ft, 300V, Cable Shielding:Unshielded, Lan Category:Cat5E, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, No. Of Pairs:4 Pair Rohs Compliant: Yes |Belden 1585A 010U1000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 2 |
|
$523.6600 / $564.1800 | Buy Now |
DISTI #
BEL1332-1000-ND
|
DigiKey | CABLE CAT5E 8CON 24AWG BLK Min Qty: 1000 Lead time: 2 Weeks Container: Spool |
1000 In Stock |
|
$0.4124 / $0.4880 | Buy Now |
DISTI #
566-1585A-U1000-10
|
Mouser Electronics | Multi-Conductor Cables 24AWG 4PR SOLID 1000ft BOX BLACK RoHS: Compliant | 0 |
|
$552.3500 / $572.6300 | Order Now |
DISTI #
71937247
|
RS | Multiconductor Cable, Cat5e,4Pr/24AWG, Solid, BC, FRPO/FEP ins, Black LS PVC, CMP | Belden 1585A 010U1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$583.9000 | RFQ |