-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, 0.071in Min Cable Dia, 0.12in Max Cable Dia, Contact, Phosphor Bronze
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y8540
|
Newark | Headers & Wire Housings Val-U-Lok Skt Br Au 16Awg |Amp Te Connectivity 1586841-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25902 |
|
$0.4900 | Buy Now |
DISTI #
21R4357
|
Newark | Val-U-Lok Skt 16Awg Phbzau Lp |Te Connectivity 1586841-4 Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4280 | Buy Now |
DISTI #
1586841-4-ND
|
DigiKey | CONN SOCKET 16AWG CRIMP GOLD Min Qty: 200 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3763 | Buy Now |
DISTI #
2266-1586841-4-ND
|
DigiKey | CONN SOCKET 16AWG CRIMP GOLD Min Qty: 200 Lead time: 19 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$0.4400 / $0.4700 | Buy Now |
DISTI #
1586841-4
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 1586841-4) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Container: Bulk | 0 |
|
$0.3988 | Buy Now |
DISTI #
571-1586841-4
|
Mouser Electronics | Headers & Wire Housings VAL-U-LOK SKT BR AU 16AWG RoHS: Compliant | 0 |
|
$0.3950 | Order Now |
DISTI #
70041231
|
RS | VAL-U-LOK PCB Connector Contact, Female, Crimp, Gold over Nickel Plating 16 AWG | TE Connectivity 1586841-4 RoHS: Compliant Min Qty: 40000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6300 / $0.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 Container: Box | 0Box |
|
$0.3550 | Buy Now |
DISTI #
AMP1586841-4
|
Heilind Electronics | VAL-U-LOK SKT 16AWG PHBZAU LP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | VAL-U-LOK SKT 16AWG PHBZAU LP RoHS: Compliant |
25902 Partner Stock |
|
$0.3996 / $0.6854 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1586841-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1586841-4
TE Connectivity
Connector Accessory, 0.071in Min Cable Dia, 0.12in Max Cable Dia, Contact, Phosphor Bronze
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.12 inch | |
Cable Entry-Min | 0.071 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 1.4 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 29.92 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 9 A | |
Rated Voltage | 600 V | |
Rated Voltage(AC) | 600 V | |
Terminal Type | CRIMP | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG |