-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94B9633
|
Newark | Terminal Rohs Compliant: Yes |Keystone 1587-1 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4170 / $0.4640 | Buy Now |
DISTI #
36-1587-1-ND
|
DigiKey | TERM TURRET SINGLE L=9.14MM TIN Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2859 In Stock |
|
$0.4042 / $0.8100 | Buy Now |
DISTI #
534-1587-1
|
Mouser Electronics | Circuit Board Hardware - PCB TURRET TERM. .125L RoHS: Compliant | 378 |
|
$0.4040 / $0.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.4690 | Buy Now |
|
Bisco Industries | 4724 |
|
Buy Now | ||
|
Bristol Electronics | 47 |
|
RFQ | ||
|
Quest Components | PCB TERMINAL | 37 |
|
$0.8400 / $1.4000 | Buy Now |
DISTI #
SMC-1587-1
|
Sensible Micro Corporation | Terminal Turret 4-40 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 52 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1587-1
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
1587-1
Keystone Electronics Corp
PCB Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Additional Feature | BRASS | |
Mounting Type | BOARD | |
Terminal and Terminal Block Type | TURRET TERMINAL |