Part Details for 1587T19A1 by Hammond Manufacturing
Overview of 1587T19A1 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1587T19A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36C2930
|
Newark | Power Outlet, 19Way, 70In, Natural, No. Of Outlets:19Outlets, Supply Voltage Vac:125V, Current Rating:15A, Length - Metric:1.8Mm, External Width - Metric:41.1Mm, Cable Length - Metric:1.83M, Length - Imperial:70.2", Cable Length:6Ft Rohs Compliant: Yes |Hammond 1587T19A1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$109.9400 / $119.7900 | Buy Now |
DISTI #
1587T19A1-ND
|
DigiKey | POWER STRIP 70" 15A 19OUT 6'C Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$116.8700 | Buy Now |
DISTI #
546-1587T19A1
|
Mouser Electronics | Power Outlet Strips Power Outlet Strip 15A 19Outlet 6' Cord RoHS: Compliant | 0 |
|
$107.7500 / $116.8600 | Order Now |
DISTI #
70315734
|
RS | POWER STRIP 70" 15A 19OUT 6C | Hammond Manufacturing 1587T19A1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$106.1800 / $117.9600 | RFQ |
|
Onlinecomponents.com | outlet strip RoHS: Compliant | 8 Factory Stock |
|
$91.5400 / $116.6500 | Buy Now |
|
Powell Electronics | 70" VERTICAL STRIP, 19 OUTLETS Min Qty: 1 | 5 |
|
$131.4900 | Buy Now |
|
Master Electronics | outlet strip RoHS: Compliant | 8 Factory Stock |
|
$91.5400 / $116.6500 | Buy Now |