Part Details for 1587T24B1 by Hammond Manufacturing
Overview of 1587T24B1 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1587T24B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H6117
|
Newark | Power Distribution Unit, 15A/125Vac, 15 , No. Of Outlets:24Outlets, Supply Voltage Vac:125V, Current Rating:15A, Length - Metric:1.78M, External Width - Metric:41.05Mm, Cable Length - Metric:4.57M, Length - Imperial:70" Rohs Compliant: Yes |Hammond 1587T24B1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$119.8500 / $127.5800 | Buy Now |
DISTI #
1587T24B1-ND
|
DigiKey | POWER STRIP 70" 15A 24OUT 15' Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$125.3200 | Buy Now |
DISTI #
546-1587T24B1
|
Mouser Electronics | Power Outlet Strips Power Outlet Strip 24Outlet 70"Vertical RoHS: Compliant | 0 |
|
$115.3900 / $125.2700 | Order Now |
DISTI #
70315741
|
RS | POWER STRIP 70" 15A 24OUT 15 | Hammond Manufacturing 1587T24B1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$114.0400 / $125.3200 | RFQ |
|
Onlinecomponents.com | outlet strip RoHS: Compliant | 8 Factory Stock |
|
$98.1600 / $125.0800 | Buy Now |
|
Powell Electronics | 70" VERTICAL STRIP, 24 OUTLETS Min Qty: 1 | 5 |
|
$141.0000 | Buy Now |
|
Master Electronics | outlet strip RoHS: Compliant | 8 Factory Stock |
|
$98.1600 / $125.0800 | Buy Now |
Part Details for 1587T24B1
1587T24B1 CAD Models
1587T24B1 Part Data Attributes
|
1587T24B1
Hammond Manufacturing
Buy Now
|
Compare Parts:
1587T24B1
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |