Part Details for 1588T12B1 by Hammond Manufacturing
Overview of 1588T12B1 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1588T12B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F020
|
Newark | Power Outlet, 12Way, 77In, Natural, No. Of Outlets:12Outlets, Supply Voltage Vac:125V, Current Rating:15A, Length - Metric:2Mm, External Width - Metric:41.1Mm, Cable Length - Metric:4.57M, Length - Imperial:77.2", Cable Length:15Ft Rohs Compliant: Yes |Hammond 1588T12B1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$109.0100 / $120.0400 | Buy Now |
DISTI #
1588T12B1-ND
|
DigiKey | POWER STRIP 77" 15A 12OUT 15' Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$116.8500 | Buy Now |
DISTI #
546-1588T12B1
|
Mouser Electronics | Power Outlet Strips Power Outlet Strip 12Outlet 77"Vertical RoHS: Compliant | 0 |
|
$107.9600 / $116.8200 | Order Now |
DISTI #
70164829
|
RS | Power Strip, Basic,12 Outlets, Rack Mnt, Cur-Rtg 15A,15ft. Cord, Pilot Light, SJTW | Hammond Manufacturing 1588T12B1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$107.5000 / $116.8500 | RFQ |
|
Onlinecomponents.com | outlet strip RoHS: Compliant | 5 Factory Stock |
|
$91.5300 / $116.6300 | Buy Now |
|
Powell Electronics | outlet strip - 15 amp vertic Min Qty: 1 | 3 |
|
$90.3900 / $103.3000 | Buy Now |
|
Master Electronics | outlet strip RoHS: Compliant | 5 Factory Stock |
|
$91.5300 / $116.6300 | Buy Now |
Part Details for 1588T12B1
1588T12B1 CAD Models
1588T12B1 Part Data Attributes:
|
1588T12B1
Hammond Manufacturing
Buy Now
|
Compare Parts:
1588T12B1
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |