Part Details for 1589283-1 by TE Connectivity
Overview of 1589283-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1589283-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-1589283-1-ND
|
DigiKey | 331-0009-01 = HARDWARE Min Qty: 1 Lead time: 42 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$29.4200 | Buy Now |
DISTI #
1589283-1-ND
|
DigiKey | 331-0009-01 = HARDWARE Min Qty: 1 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.4065 | Buy Now |
DISTI #
1589283-1
|
Avnet Americas | 331-0009-01 = HARDWARE - Bulk (Alt: 1589283-1) RoHS: Compliant Min Qty: 216 Package Multiple: 108 Lead time: 39 Weeks, 2 Days Container: Bulk | 0 |
|
$12.4136 / $14.9384 | Buy Now |
DISTI #
571-1589283-1
|
Mouser Electronics | D-Sub Micro-D Connectors HARDWARE RoHS: Compliant | 0 |
|
$15.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 216 Package Multiple: 108 Lead time: 39 Weeks Container: Box | 0Box |
|
$13.4900 | Buy Now |
DISTI #
AMP1589283-1
|
Heilind Electronics | 331-0009-01 = HARDWARE | Americas - 0 in Stock |
|
$15.4706 / $15.7015 | Buy Now |
|
Onlinecomponents.com | 331-0009-01 = HARDWARE RoHS: Compliant | 0 |
|
$13.0600 / $27.3500 | Buy Now |
DISTI #
AMP1589283-1
|
Interstate Connecting Components | 331-0009-01 = HARDWARE | 0 |
|
$15.4706 / $15.7015 | Buy Now |
DISTI #
000000000003503603
|
Sager | D-Sub Micro-D Connectors HARDWARE Min Qty: 216 | 0 |
|
$13.8100 / $14.7300 | Buy Now |
DISTI #
1589283-1
|
Avnet Abacus | (Alt: 1589283-1) RoHS: Compliant Min Qty: 216 Package Multiple: 108 Lead time: 45 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1589283-1
1589283-1 CAD Models
1589283-1 Part Data Attributes
|
1589283-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1589283-1
TE Connectivity
331-0009-01 = HARDWARE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 39 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Wire Size-Max |