Part Details for 1589283-3 by TE Connectivity
Overview of 1589283-3 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1589283-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81H1682
|
Newark | 331-0009-03 = Hardware |Amp Te Connectivity 1589283-3 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.7600 / $24.3200 | Buy Now |
DISTI #
1589283-3-ND
|
DigiKey | 331-0009-03 = HARDWARE Min Qty: 250 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.1392 | Buy Now |
DISTI #
1589283-3
|
Avnet Americas | 331-0009-03 = HARDWARE - Bulk (Alt: 1589283-3) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 1118 Factory Stock |
|
$18.8800 / $22.7200 | Buy Now |
DISTI #
571-1589283-3
|
Mouser Electronics | D-Sub Micro-D Connectors 331-0009-03 = HARDWARE RoHS: Compliant | 0 |
|
$23.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 1 Lead time: 35 Weeks Container: Box | 0Box |
|
$20.5200 | Buy Now |
DISTI #
AMP1589283-3
|
Heilind Electronics | Americas - 0 in Stock |
|
$23.5294 / $23.8806 | Buy Now | |
|
Onlinecomponents.com | 331-0009-03 = HARDWARE RoHS: Compliant | 1033 Factory Stock |
|
$19.8100 / $53.9700 | Buy Now |
DISTI #
AMP1589283-3
|
Interstate Connecting Components | 0 |
|
$23.5294 / $23.8806 | Buy Now | |
|
Powell Electronics | HARDWARE Min Qty: 250 | 738 |
|
$24.6200 | Buy Now |
DISTI #
000000000003482201
|
Sager | D-Sub Micro-D Connectors 331-0009-03 = HARDWARE Min Qty: 250 | 0 |
|
$21.0000 / $22.4000 | Buy Now |
Part Details for 1589283-3
1589283-3 CAD Models
1589283-3 Part Data Attributes
|
1589283-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1589283-3
TE Connectivity
331-0009-03 = HARDWARE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |