159-2801-037
Amphenol Corporation
Description: Wire And Cable, 37 Conductor(s), 28AWG, 300V, Round To Flat Cable

Overview of 159-2801-037 by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
SER1052-801MLC Coilcraft Inc General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1010-52M, CHIP, 1010-52M, ROHS COMPLIANT
XFL6012-801MEC Coilcraft Inc General Purpose Inductor, 0.8uH, 20%, 2625
SER1052-801MLB Coilcraft Inc General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1010-52M, CHIP, 1010-52M, ROHS COMPLIANT

Price & Stock for 159-2801-037 by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 159-2801-037
Avnet Abacus Round Flat Cable 37Conductors 28AWG 10.4mm Tinned Copper Black 300V 1.3A (Alt: 159-2801-037) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 159-2801-037
Avnet Abacus Round Flat Cable 37Conductors 28AWG 10.4mm Tinned Copper Black 300V 1.3A (Alt: 159-2801-037) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for 159-2801-037 by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 159-2801-037 by Amphenol Corporation

159-2801-037
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
compliant
Samacsys Manufacturer
Amphenol
Approvals
CSA; UL
Conductor Material
TINNED COPPER
Connector Support Type
WIRE AND CABLE
Construction
STRANDED
DIN Conformance
NO
IEC Conformance
NO
Insulator Material
POLYVINYL CHLORIDE
Jacket Material
POLYVINYL CHLORIDE
MIL Conformance
NO
Number of Conductors
37
Operating Temperature-Max
105 °C
Operating Temperature-Min
-20 °C
Rated Current
1.3 A
Rated Voltage
300 V
Shielding
YES
Stranding
7X36
Wire Gauge
28 AWG
Wire and Cable Name
ROUND TO FLAT CABLE
Want to compare parts?
  1. 159-2801-037
    Amphenol Corporation
    Wire And Cable, 37 Conductor(s), 28AWG, 300V, Round To Flat Cable
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 159-2801-037 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 159-2801-037 by Amphenol Corporation

Select Manufacturer
Which Manufacturer of 159-2801-037 would you like to use for your alert(s)?
  • Please alert me when 159-2801-037 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 159-2801-037 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 159-2801-037 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 159-2801-037 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 159-2801-037.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 159-2801-037 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: