-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15J3588
|
Newark | Enclosure, Diecast, Emi/Rfi, Ip54, Instrument, 120 Mm, 80 Mm, 59 Mm, Aluminium, Unfinished Rohs Compliant: Yes |Hammond 1590T (Alternate Part Number: 623980544069 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 58 |
|
$9.5300 / $11.5800 | Buy Now |
DISTI #
87F2485
|
Newark | Enclosure, Instrument, Aluminium, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:119.4Mm, External Width - Metric:80Mm, External Depth - Metric:59Mm, Ip Rating:Ip54, Body Color:Natural Rohs Compliant: Yes |Hammond 1590T (Alternate Part Number: 623980544069 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$7.5900 | Buy Now |
DISTI #
HM159-ND
|
DigiKey | BOX ALUM 4.74"L X 3.15"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
166 In Stock |
|
$8.9678 / $12.4200 | Buy Now |
DISTI #
546-1590T
|
Mouser Electronics | Enclosures, Boxes, & Cases Diecast, Unpainted 4.74 x 3.13 x 2.17" RoHS: Compliant | 544 |
|
$8.9900 / $11.3700 | Buy Now |
DISTI #
70164431
|
RS | Enclosure, Box-Lid, Aluminum, Diecast, Natural,4.744x3.15x2.323 In, IP54,1590 Series | Hammond Manufacturing 1590T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 11 |
|
$8.7200 / $11.3300 | Buy Now |
|
Onlinecomponents.com | Diecast Aluminum Enclosures, Unpainted, 4.74" x 3.13" x 2.17" (LxWxH) RoHS: Compliant |
1 In Stock 1061 Factory Stock |
|
$15.5500 / $22.1100 | Buy Now |
DISTI #
HM-1590T
|
TME | Enclosure: multipurpose, X: 80mm, Y: 120mm, Z: 55mm, 1590, aluminium Min Qty: 1 | 6 |
|
$9.2400 / $11.9400 | Buy Now |
|
Powell Electronics | 1590 DIECAST BOX AND LID Min Qty: 1 | 700 |
|
$12.4200 | Buy Now |
|
Master Electronics | Diecast Aluminum Enclosures, Unpainted, 4.74" x 3.13" x 2.17" (LxWxH) RoHS: Compliant |
1 In Stock 1061 Factory Stock |
|
$15.5500 / $22.1100 | Buy Now |
|
Neutron USA | Enclosure, Diecast Aluminum Box, 2.3x3.15x4.7", Natural Al Color, Cover Included | 50 |
|
$34.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy