Part Details for 1590TFBK by Hammond Manufacturing
Overview of 1590TFBK by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1590TFBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B7686
|
Newark | Enclosure, Small, Diecast Alum, Black, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:60.5Mm, External Width - Metric:80Mm, External Depth - Metric:120Mm, Ip Rating:Ip54, Body Color:Black Rohs Compliant: Yes |Hammond 1590TFBK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 362 |
|
$22.2900 / $25.5800 | Buy Now |
DISTI #
HM1937-ND
|
DigiKey | BOX ALUM BLACK 4.74"L X 3.15"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
6 In Stock |
|
$21.7206 / $27.3500 | Buy Now |
DISTI #
546-1590TFBK
|
Mouser Electronics | Enclosures, Boxes, & Cases Diecast Alum wFlange 4.74x2.17x3.13"Blac RoHS: Compliant | 75 |
|
$21.7200 / $25.9500 | Buy Now |
DISTI #
70164220
|
RS | Enclosure, Flanged, Aluminum, Die Cast, Black,4.74x3.13x2.33 In, IP54,1590 Series | Hammond Manufacturing 1590TFBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.3300 / $29.3200 | RFQ |
|
Onlinecomponents.com | Diecast Aluminum Enclosures w/ Bottom Flange, Black, 4.74" x 3.13" x 2.17" (LxWxH) RoHS: Compliant | 362 Factory Stock |
|
$19.9100 / $27.9500 | Buy Now |
DISTI #
HM-1590TFBK
|
TME | Enclosure: multipurpose, X: 80mm, Y: 121mm, Z: 59mm, 1590, aluminium Min Qty: 1 | 0 |
|
$21.9100 / $28.1700 | RFQ |
|
Powell Electronics | enclosure - diecast Min Qty: 1 | 232 |
|
$19.9100 / $22.7600 | Buy Now |
|
Master Electronics | Diecast Aluminum Enclosures w/ Bottom Flange, Black, 4.74" x 3.13" x 2.17" (LxWxH) RoHS: Compliant | 362 Factory Stock |
|
$19.9100 / $27.9500 | Buy Now |
Part Details for 1590TFBK
1590TFBK CAD Models
1590TFBK Part Data Attributes:
|
1590TFBK
Hammond Manufacturing
Buy Now
|
Compare Parts:
1590TFBK
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |