Part Details for 1590TFLBK by Hammond Manufacturing
Overview of 1590TFLBK by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1590TFLBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B4275
|
Newark | Enclosure, Multipurpose, Alum, Black, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:59Mm, External Width - Metric:80Mm, External Depth - Metric:149Mm, Ip Rating:Ip54, Body Color:Black Rohs Compliant: Yes |Hammond 1590TFLBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 89 |
|
$13.6600 / $16.9300 | Buy Now |
DISTI #
3937-1590TFLBK-ND
|
DigiKey | BOX ALUM BLACK 4.74"L X 3.15"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
59 In Stock |
|
$22.7090 / $26.5500 | Buy Now |
DISTI #
HM3662-ND
|
DigiKey | BOX ALUM BLACK 4.74"L X 3.15"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$12.7479 / $17.2500 | Buy Now |
DISTI #
546-1590TFLBK
|
Mouser Electronics | Enclosures, Boxes, & Cases Diecast Alum wFlange 4.74x2.17x3.13"Black RoHS: Compliant | 3 |
|
$12.7400 / $16.2800 | Buy Now |
DISTI #
70165092
|
RS | Enclosure, Flanged Lid, Aluminum, Die Cast, Black,4.74x3.13x2.17 In,1590 Series | Hammond Manufacturing 1590TFLBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.6600 / $16.4400 | RFQ |
|
Onlinecomponents.com | Diecast Aluminum Enclosures w/ Flanged Lid, Black, 4.74" x 3.13" x 2.17" (LxWxH) RoHS: Compliant | 89 Factory Stock |
|
$12.6200 / $16.7100 | Buy Now |
DISTI #
HM-1590TFLBK
|
TME | Enclosure: multipurpose, X: 80mm, Y: 120mm, Z: 55mm, 1590, aluminium Min Qty: 1 | 0 |
|
$13.5400 / $17.1600 | RFQ |
|
Powell Electronics | 1590T FLANGED LID BLACK Min Qty: 1 | 59 |
|
$12.4900 / $14.6000 | Buy Now |
|
Master Electronics | Diecast Aluminum Enclosures w/ Flanged Lid, Black, 4.74" x 3.13" x 2.17" (LxWxH) RoHS: Compliant | 89 Factory Stock |
|
$12.6200 / $16.7100 | Buy Now |