Part Details for 1590TRPBPR by Hammond Manufacturing
Overview of 1590TRPBPR by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1590TRPBPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67T0522
|
Newark | Narrow Trapezoid Enclosure, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:39.12Mm, External Width - Metric:79Mm, External Depth - Metric:112Mm, Ip Rating:Ip54, Body Color:Purple Rohs Compliant: Yes |Hammond 1590TRPBPR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$12.3800 / $16.1900 | Buy Now |
DISTI #
HM493-ND
|
DigiKey | STOMP BOX ALUM 4.41"L X 3.11"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$11.9016 / $15.5800 | Buy Now |
DISTI #
546-1590TRPBPR
|
Mouser Electronics | Enclosures, Boxes, & Cases Purple, Trapezoid 4.41 x 3.11 x 1.38 RoHS: Compliant | 3 |
|
$11.9000 / $15.5700 | Buy Now |
DISTI #
70315979
|
RS | Enclosures, Purple, Trapezoid 4.41 x 3.11 x 1.38 | Hammond Manufacturing 1590TRPBPR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.2200 / $16.0200 | RFQ |
|
Onlinecomponents.com | enclosure - diecast RoHS: Compliant | 23 Factory Stock |
|
$10.9900 / $57.1300 | Buy Now |
DISTI #
HM-1590TRPBPR
|
TME | Enclosure: multipurpose, X: 79mm, Y: 112mm, Z: 39mm, 1590, aluminium Min Qty: 1 | 0 |
|
$11.6500 / $14.9700 | RFQ |
|
Powell Electronics | enclosure - diecast Min Qty: 1 | 14 |
|
$10.7100 / $12.2400 | Buy Now |
DISTI #
2102149
|
Farnell | ENCLOSURE, NARROW TRAPEZOID, PURPLE RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 0 |
|
$12.8802 / $16.8607 | Buy Now |
|
Master Electronics | enclosure - diecast RoHS: Compliant | 23 Factory Stock |
|
$10.9900 / $57.1300 | Buy Now |
Part Details for 1590TRPBPR
1590TRPBPR CAD Models
1590TRPBPR Part Data Attributes:
|
1590TRPBPR
Hammond Manufacturing
Buy Now
|
Compare Parts:
1590TRPBPR
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |