Part Details for 159112-5012 by 3M Interconnect
Overview of 159112-5012 by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
50122-5128JLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Right Angle, Through Hole, 4 Row, 128 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50122-5232JLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Right Angle, Through Hole, 4 Row, 232 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for 159112-5012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-159112-5012
|
Mouser Electronics | Headers & Wire Housings 2MMHDR/30AU/12POS RATH/CB/.112TL | 0 |
|
$1.7500 / $2.5800 | Order Now |