Part Details for 1591LSGY by Hammond Manufacturing
Overview of 1591LSGY by Hammond Manufacturing
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1591LSGY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M0062
|
Newark | Enclosure, Multipurpose, Abs, Grey, Enclosure Type:Multipurpose, Enclosure Material:Abs, External Height - Metric:35Mm, External Width - Metric:56Mm, External Depth - Metric:85Mm, Ip Rating:Ip54, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Hammond 1591LSGY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 247 |
|
$3.9200 / $5.1800 | Buy Now |
DISTI #
41T1526
|
Newark | Enclosure, Ip 54, Integral Card Guides, Multipurpose, 39 Mm, 56 Mm, 85 Mm Rohs Compliant: Yes |Hammond 1591LSGY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9200 / $5.1800 | Buy Now |
DISTI #
3937-1591LSGY-ND
|
DigiKey | BOX PLASTIC GRAY 3.35"L X 2.21"W Min Qty: 1 Lead time: 4 Weeks Container: Bag MARKETPLACE PRODUCT |
160 In Stock |
|
$6.3820 / $7.4700 | Buy Now |
DISTI #
HM3932-ND
|
DigiKey | BOX PLASTIC GRAY 3.35"L X 2.21"W Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$3.3375 / $5.9900 | Buy Now |
DISTI #
546-1591LSGY
|
Mouser Electronics | Enclosures, Boxes, & Cases Multipurpose Plastic 1.4x2.2x3.3" Grey RoHS: Compliant | 7 |
|
$3.5800 / $4.9800 | Buy Now |
DISTI #
70316160
|
RS | Enclosures, Multipurpose Plastic 1.4x2.2x3.3 Gray | Hammond Manufacturing 1591LSGY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7700 / $5.0300 | RFQ |
|
Onlinecomponents.com | Plastic Enclosure - 3.3" x 2.2" x 1.4" - Gray - General Purpose ABS - Interior Vertical PCB Slots - Screws Included RoHS: Compliant | 235 Factory Stock |
|
$3.4600 / $5.2600 | Buy Now |
DISTI #
HM-1591LSGY
|
TME | Enclosure: multipurpose, X: 56mm, Y: 85mm, Z: 39mm, 1591S, ABS, grey Min Qty: 1 | 0 |
|
$2.8300 / $3.6500 | RFQ |
|
Powell Electronics | GPABS ENCLOSURE Min Qty: 1 | 155 |
|
$3.5100 / $4.1100 | Buy Now |
|
Master Electronics | Plastic Enclosure - 3.3" x 2.2" x 1.4" - Gray - General Purpose ABS - Interior Vertical PCB Slots - Screws Included RoHS: Compliant | 235 Factory Stock |
|
$3.4600 / $5.2600 | Buy Now |
Part Details for 1591LSGY
1591LSGY CAD Models
1591LSGY Part Data Attributes
|
1591LSGY
Hammond Manufacturing
Buy Now
|
Compare Parts:
1591LSGY
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |