Part Details for 1592A 005U1000 by Belden Inc
Overview of 1592A 005U1000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C1592-AL | Coilcraft Inc | SMPS Transformer, 3W, | |
C1592-ALD | Coilcraft Inc | SMPS Transformer, 3W, ROHS COMPLIANT | |
C1592-ALB | Coilcraft Inc | SMPS Transformer, 3W, ROHS COMPLIANT |
Price & Stock for 1592A 005U1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10K3291
|
Newark | Cat5E Patch U/Utp Cm Box |Belden 1592A 005U1000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$620.0900 / $669.2400 | Buy Now |
DISTI #
BEL14085-ND
|
DigiKey | CAT5E PATCH U/UTP CM BOX Min Qty: 1000 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.5919 | Buy Now |
DISTI #
566-1592A-U1000-05
|
Mouser Electronics | Multi-Conductor Cables CAT5E PATCH U/UTP CM BOX RoHS: Compliant | 0 |
|
$603.6400 / $614.1600 | Order Now |
DISTI #
71316798
|
RS | CAT5E PATCH Cable U/UTP Unshielded, 24awg/4Pr, PVC, RJ-45 Compatible, Dk Green | Belden 1592A 005U1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: Box | 0 |
|
$708.2200 | RFQ |