1592A 007U1000
Belden Inc

Overview of 1592A 007U1000 by Belden Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
C1592-AL Coilcraft Inc SMPS Transformer, 3W,
C1592-ALD Coilcraft Inc SMPS Transformer, 3W, ROHS COMPLIANT
C1592-ALB Coilcraft Inc SMPS Transformer, 3W, ROHS COMPLIANT

Price & Stock for 1592A 007U1000 by Belden Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 10K3295
Newark Cat5E Patch U/Utp Cm Box/ Violet |Belden 1592A 007U1000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL 0
  • 1 $684.3700
  • 5 $657.9000
  • 10 $635.2100
$635.2100 / $684.3700 Buy Now
DISTI # BEL14087-ND
DigiKey CAT5E PATCH U/UTP CM BOX Min Qty: 1000 Lead time: 2 Weeks Container: Box Temporarily Out of Stock
  • 1,000 $0.5919
$0.5919 Buy Now
DISTI # 566-1592A-U1000-07
Mouser Electronics Multi-Conductor Cables 24AWG 4PR UNSHIELD 1000FT BOX VIOLET RoHS: Compliant 0
  • 1 $574.7700
  • 10 $562.5700
$562.5700 / $574.7700 Order Now
DISTI # 71316802
RS CAT5E PATCH Cable U/UTP Unshielded, 24awg/4Pr, PVC, RJ-45 Compatible, Violet | Belden 1592A 007U1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: Box 0
  • 1 $580.5200
  • 3 $539.8800
$539.8800 / $580.5200 RFQ

CAD Models for 1592A 007U1000 by Belden Inc
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1592A 007U1000 by Belden Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1592A 007U1000 by Belden Inc

Select Manufacturer
Which Manufacturer of 1592A 007U1000 would you like to use for your alert(s)?
  • Please alert me when 1592A 007U1000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1592A 007U1000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1592A 007U1000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1592A 007U1000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1592A 007U1000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1592A 007U1000 by Belden Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: