Part Details for 1592A-DEC-GRY-U1000 by Belden Inc
Overview of 1592A-DEC-GRY-U1000 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74HC4051FT | Toshiba Electronic Devices & Storage Corporation | CMOS Logic IC, SP8T(1:8)/Analog Multiplexer, TSSOP16B, -40 to 125 degC | |
SN54LS42J | Rochester Electronics LLC | Decimal Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16 | |
54LS155A/BEA-ROCV | Rochester Electronics | 54LS155 - Decoder, Dual 2-To-4-Line - Dual marked (M38510/32601BEA) |
Price & Stock for 1592A-DEC-GRY-U1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multiconductor Cable, 4Pr, 24AWG, 7x32, BC, PO ins, Gray PVC jkt, CM | Belden 1592A F2VU1000 RoHS: Compliant |
2 In Stock |
|
$583.9100 / $601.7800 | Buy Now |
DISTI #
84383831
|
Verical | 1592A-DEC-GRY-U1000 Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$759.0830 / $782.3140 | Buy Now |
|
Master Electronics | Multiconductor Cable, 4Pr, 24AWG, 7x32, BC, PO ins, Gray PVC jkt, CM | Belden 1592A F2VU1000 RoHS: Compliant |
2 In Stock |
|
$583.9100 / $601.7800 | Buy Now |