Part Details for 1593-2-00-15-00-00-03-0 by Mill-Max Mfg Corp
Overview of 1593-2-00-15-00-00-03-0 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Price & Stock for 1593-2-00-15-00-00-03-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
575-159320150030
|
Mouser Electronics | Circuit Board Hardware - PCB Spring-Loaded Target Contact with Flat Face RoHS: Compliant | 0 |
|
$0.3570 / $0.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.3020 | Buy Now |
DISTI #
000000000006118121
|
Sager | Circuit Board Hardware - PCB Spring-Loaded Target Contact with Flat Face Min Qty: 1000 | 0 |
|
$0.0514 / $0.5347 | Buy Now |
Part Details for 1593-2-00-15-00-00-03-0
1593-2-00-15-00-00-03-0 CAD Models
1593-2-00-15-00-00-03-0 Part Data Attributes
|
1593-2-00-15-00-00-03-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
1593-2-00-15-00-00-03-0
Mill-Max Mfg Corp
Connector Accessory, Contact, Brass,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Finish Thickness | 10 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | SURFACE MOUNT |