Part Details for 1593105 by Phoenix Contact
Overview of 1593105 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1593105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1593105-ND
|
DigiKey | CONN INSERT SHELL MALE PNL MNT Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.3900 | Buy Now |
DISTI #
651-1593105
|
Mouser Electronics | Circular Metric Connectors RC-06P1N122300 RoHS: Compliant | 0 |
|
$43.4000 / $46.3800 | Order Now |
|
Onlinecomponents.com | Device connector for front wall, straight, shielded: yes, Screw locking, M23, Number of positions: 6, Type of contact: Male connector, Solder connection, Flat gasket, 4x Ø3.2 RoHS: Compliant | 0 |
|
$38.2400 / $48.2100 | Buy Now |
DISTI #
000000000003478248
|
Sager | Circular Metric Connectors RC-06P1N122300 Min Qty: 1 | 0 |
|
$46.9700 / $52.6100 | Buy Now |
|
Master Electronics | Device connector for front wall, straight, shielded: yes, Screw locking, M23, Number of positions: 6, Type of contact: Male connector, Solder connection, Flat gasket, 4x Ø3.2 RoHS: Compliant | 0 |
|
$38.2400 / $48.2100 | Buy Now |
Part Details for 1593105
1593105 CAD Models
1593105 Part Data Attributes
|
1593105
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1593105
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |