Part Details for 1593137 by Phoenix Contact
Overview of 1593137 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1593137
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1593137-ND
|
DigiKey | CONN INSERT SHELL MALE PNL MNT Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.4500 | Buy Now |
DISTI #
651-1593137
|
Mouser Electronics | Circular Metric Connectors RC-06P1N126100 RoHS: Compliant | 0 |
|
$51.7600 / $54.4500 | Order Now |
|
Onlinecomponents.com | Device connector with M20 x 1.5 screw-in thread, straight, shielded: yes, Screw locking, M23, Number of positions: 6, Type of contact: Male connector, Solder connection, Axial O-ring, Central fixing, Panel thickness min.: 0.8 mm, Panel thickness max.: 6.5 mm RoHS: Compliant | 0 |
|
$44.8900 / $56.6000 | Buy Now |
DISTI #
000000000003478249
|
Sager | Circular Metric Connectors RC-06P1N126100 Min Qty: 1 | 0 |
|
$55.1400 / $61.7500 | Buy Now |
|
Master Electronics | Device connector with M20 x 1.5 screw-in thread, straight, shielded: yes, Screw locking, M23, Number of positions: 6, Type of contact: Male connector, Solder connection, Axial O-ring, Central fixing, Panel thickness min.: 0.8 mm, Panel thickness max.: 6.5 mm RoHS: Compliant | 0 |
|
$44.8900 / $56.6000 | Buy Now |
Part Details for 1593137
1593137 CAD Models
1593137 Part Data Attributes
|
1593137
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1593137
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Manufacturer Series | 1593137 |