Part Details for 1594160000 by Weidmüller Interface GmbH & Co. KG
Overview of 1594160000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1594160000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13C7490
|
Newark | Blac14R Og |Weidmuller 1594160000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5400 / $5.4100 | Buy Now |
DISTI #
1594160000
|
Avnet Americas | Conn Wire to Board F 14 POS 5.08mm Crimp ST Cable Mount Box - Bulk (Alt: 1594160000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
81022116
|
Verical | PCB plug-in connector, female plug, 5.08 mm, No. of poles: 14, 180, Crimp connection, Clamping range, rated connection, max.: 2.5 mm², Box Min Qty: 56 Package Multiple: 1 | Americas - 650 |
|
$1.6567 | Buy Now |
DISTI #
1594160000
|
Avnet Abacus | Conn Wire to Board F 14 POS 5.08mm Crimp ST Cable Mount Box (Alt: 1594160000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S808400232683
|
Chip1Stop | Conn Wire to Board F 14 POS 5.08mm Crimp ST Cable Mount Box RoHS: Compliant | 650 |
|
$2.8800 / $3.0900 | Buy Now |