There are no models available for this part yet.
Overview of 1594610000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1594610000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1594610000-ND
|
DigiKey | TERM BLK 3P SIDE ENT 5.08MM PCB Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1942 | Buy Now | |
DISTI #
1594610000
|
Avnet Americas | Conn Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 15A - Bulk (Alt: 1594610000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | Conn Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 15A Box RoHS: Compliant |
135 In Stock |
|
$0.8460 / $1.2100 | Buy Now | ||
DISTI #
1594610000
|
Avnet Abacus | Conn Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 15A (Alt: 1594610000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Conn Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 15A Box RoHS: Compliant |
135 In Stock |
|
$0.8460 / $1.2100 | Buy Now |