Part Details for 1595-3 by Keystone Electronics Corp
Overview of 1595-3 by Keystone Electronics Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Healthcare
Price & Stock for 1595-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97B3726
|
Newark | Terminal Rohs Compliant: Yes |Keystone 1595-3 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3560 / $0.3960 | Buy Now |
DISTI #
36-1595-3-ND
|
DigiKey | TERM TURRET SINGLE L=4.75MM TIN Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
3279 In Stock |
|
$0.3113 / $0.6700 | Buy Now |
DISTI #
534-1595-3
|
Mouser Electronics | Circuit Board Hardware - PCB TERM .125 X .093 RoHS: Compliant | 562 |
|
$0.3110 / $0.6700 | Buy Now |
|
Future Electronics | Terminal Turret Connector Single End 0.187" (4.75mm) Tin RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.4000 / $0.4150 | Buy Now |
|
Bisco Industries | 5 |
|
Buy Now |
Part Details for 1595-3
1595-3 CAD Models
1595-3 Part Data Attributes:
|
1595-3
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
1595-3
Keystone Electronics Corp
PCB Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | TURRET TERMINAL |