Part Details for 1595790000 by Weidmüller Interface GmbH & Co. KG
Overview of 1595790000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1595790000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M9303
|
Newark | Lp 7.62/02/135 3.2Sn Or Bx Rohs Compliant: Yes |Weidmuller 1595790000 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3500 / $1.6900 | Buy Now |
DISTI #
2266-1595790000-ND
|
DigiKey | TERM BLOCK 2POS 45DEG 7.62MM PCB Min Qty: 100 Lead time: 27 Weeks Container: Bulk MARKETPLACE PRODUCT |
1100 In Stock |
|
$0.6200 | Buy Now |
DISTI #
1595790000-ND
|
DigiKey | TERM BLOCK 2POS 45DEG 7.62MM PCB Min Qty: 100 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1947 | Buy Now |
DISTI #
1595790000
|
Avnet Americas | Conn Terminal Block 2 POS 7.62mm Solder Thru-Hole 10A Box - Bag (Alt: 1595790000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$0.9807 / $1.1297 | Buy Now |
DISTI #
470-1595790000
|
Mouser Electronics | Fixed Terminal Blocks LP 7.62/02/135 3.2SN OR BX RoHS: Compliant | 0 |
|
$1.0000 / $2.5700 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block 2 POS 7.62mm Solder Thru-Hole 10A Box RoHS: Compliant |
1100 Partner Stock |
|
$1.0300 / $1.3300 | Buy Now |
DISTI #
1595790000
|
Avnet Abacus | Conn Terminal Block 2 POS 7.62mm Solder Thru-Hole 10A Box (Alt: 1595790000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S809200856798
|
Chip1Stop | Unclassified | 1100 |
|
$0.6490 / $0.6900 | Buy Now |
|
Master Electronics | Conn Terminal Block 2 POS 7.62mm Solder Thru-Hole 10A Box RoHS: Compliant |
1100 Partner Stock |
|
$1.0300 / $1.3300 | Buy Now |