There are no models available for this part yet.
Overview of 1596380000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1596380000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1596380000
|
Avnet Americas | Conn Terminal Block 18 POS 5.08mm Solder ST Thru-Hole 10A Box - Bulk (Alt: 1596380000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | Conn Terminal Block 18 POS 5.08mm Solder ST Thru-Hole 10A Box RoHS: Compliant | 0 |
|
$11.0300 / $24.9000 | Buy Now | ||
DISTI #
77337901
|
Verical | Conn Terminal Block 18 POS 5.08mm Solder ST Thru-Hole 10A Box Min Qty: 70 Package Multiple: 1 | Americas - 466 |
|
$1.2903 | Buy Now | |
DISTI #
C1S808400233318
|
Chip1Stop | Unclassified | 466 |
|
$2.2400 / $2.2500 | Buy Now |