Part Details for 1596770 by Phoenix Contact
Overview of 1596770 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 1596770
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7302
|
Newark | Contact, Pin, 0.08-0.22Mm2, Crimp, Product Range:M23 Pro Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:-, Wire Size Awg Min:-, For Use With:Phoenix M23 Circular Housing Connectors, Contact Plating:Goldrohs Compliant: Yes |Phoenix Contact 1596770 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5960 / $0.9380 | Buy Now |
DISTI #
1596770-ND
|
DigiKey | CONTACT PIN SZ 1.0MM CRIMP GOLD Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$0.3045 / $0.4300 | Buy Now |
DISTI #
651-1596770
|
Mouser Electronics | Circular Metric Connectors RC-11P2000 RoHS: Compliant | 299 |
|
$0.3040 / $0.4300 | Buy Now |
DISTI #
71849859
|
RS | Circular crimp contact, RC-11P2000 | Phoenix Contact 1596770 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3070 / $0.4390 | RFQ |
|
Onlinecomponents.com | Crimp contact, turned, Single contact, Contact diameter: 1 mm, Crimp range: 0.08 mm²...0.22 mm² RoHS: Compliant | 0 |
|
$0.3143 / $0.4446 | Buy Now |
DISTI #
1596770
|
TTI | Circular Metric Connectors RC-11P2000 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.3140 / $0.3570 | Buy Now |
DISTI #
000000000003478290
|
Sager | Circular Metric Connectors RC-11P2000 Min Qty: 100 | 0 |
|
$0.3898 / $0.4547 | Buy Now |
|
Master Electronics | Crimp contact, turned, Single contact, Contact diameter: 1 mm, Crimp range: 0.08 mm²...0.22 mm² RoHS: Compliant | 0 |
|
$0.3143 / $0.4446 | Buy Now |
Part Details for 1596770
1596770 CAD Models
1596770 Part Data Attributes
|
1596770
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1596770
Phoenix Contact
Connector Accessory, Contact
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | ROUND PIN | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP |