Part Details for 1597420000 by Weidmüller Interface GmbH & Co. KG
Overview of 1597420000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1597420000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K5461
|
Newark | Pluggable Terminal Block, 8 Contact, 28-14Awg, Pitch Spacing:3.5Mm, No. Of Positions:8Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Screw, Rated Current:10A Rohs Compliant: Yes |Weidmuller 1597420000 (Alternate Part Number: 4008190191993 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 130 |
|
$4.1500 / $5.6500 | Buy Now |
DISTI #
89K9630
|
Newark | Pluggable Terminal Block, 8, 300 V, 10 A, 3.5 Mm, 22 Awg, 14 Awg Rohs Compliant: Yes |Weidmuller 1597420000 (Alternate Part Number: 4008190191993 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1995 |
|
$5.7700 | Buy Now |
DISTI #
84AC3453
|
Newark | Bl 3.50/08/180 Sn Or Bx Rohs Compliant: Yes |Weidmuller 1597420000 (Alternate Part Number: 4008190191993 Min Qty: 66 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$4.7600 / $6.4900 | Buy Now |
DISTI #
72Y7155
|
Newark | Terminal Block, Pluggable, 8Pos, 14Awg, Pitch Spacing:3.5Mm, No. Of Positions:8Ways, Wire Size (Awg):28Awg To 14Awg, Conductor Area Csa:1.5Mm2, Wire Connection Method:Screw, Rated Current:17A, Rated Voltage:320V, Product Rohs Compliant: Yes |Weidmuller 1597420000 (Alternate Part Number: 4008190191993 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1100 / $9.7200 | Buy Now |
DISTI #
281-3207-ND
|
DigiKey | TERM BLOCK PLUG 8POS STR 3.5MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1202 In Stock |
|
$4.5558 / $9.1100 | Buy Now |
DISTI #
1597420000
|
Avnet Americas | Conn Terminal Block F 8 POS 3.5mm Screw RA Cable Mount 10A Box (Alt: 1597420000) RoHS: Compliant Min Qty: 66 Package Multiple: 66 Lead time: 10 Weeks, 0 Days | 3 |
|
$4.3373 / $4.9966 | Buy Now |
DISTI #
61K5461
|
Avnet Americas | Conn Terminal Block F 8 POS 3.5mm Screw RA Cable Mount 10A Box - Bulk (Alt: 61K5461) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 3 Days Container: Bulk | 130 Partner Stock |
|
$5.6800 / $8.6800 | Buy Now |
DISTI #
470-1597420000
|
Mouser Electronics | Pluggable Terminal Blocks BL 3.50/08/180 SN OR RoHS: Compliant | 2888 |
|
$4.2200 / $8.5100 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block F 8 POS 3.5mm Screw RA Cable Mount 10A Box RoHS: Compliant |
349 In Stock 2000 Factory Stock |
|
$4.1000 / $8.1300 | Buy Now |
DISTI #
66349665
|
Verical | Conn Terminal Block F 8 POS 3.5mm Screw RA Cable Mount 10A Box RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2251 | Americas - 345 |
|
$5.8061 / $10.5722 | Buy Now |