Part Details for 159837-116D by SOURIAU-SUNBANK
Overview of 159837-116D by SOURIAU-SUNBANK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F64116DFB#U0 | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape | |
20021521-00116D1LF | Amphenol Communications Solutions | Minitek127®, Shrouded Board to Board Header, Surface Mount, 16 positions, 1.27mm (0.500in) pitch. |
Price & Stock for 159837-116D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-159837116D
|
Mouser Electronics | Circular MIL Spec Backshells STS ASSEMBLY | 0 |
|
$253.0300 | Order Now |