-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TAB Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1599053-1-ND
|
DigiKey | .250 SERIES FASTIN-ON TAB Min Qty: 1 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1919 | Buy Now |
DISTI #
3937-1599053-1TR-ND
|
DigiKey | .250 SERIES FASTIN-ON TAB Min Qty: 1 Lead time: 29 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$0.4095 / $0.4300 | Buy Now |
DISTI #
1599053-1
|
Avnet Americas | .250 SERIES FASTIN-ON TAB - Tape and Reel (Alt: 1599053-1) RoHS: Compliant Min Qty: 120000 Package Multiple: 6000 Lead time: 26 Weeks, 2 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
571-1599053-1
|
Mouser Electronics | Terminals .250 SERIES FASTIN- ON TAB RoHS: Compliant | 0 |
|
$0.2240 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120000 Package Multiple: 6000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.1807 | Buy Now |
DISTI #
AMP1599053-1
|
Heilind Electronics | .250 SERIES FASTIN-ON TAB | Americas - 0 in Stock |
|
$0.2258 | Buy Now |
|
Onlinecomponents.com | .250 SERIES FASTIN-ON TAB RoHS: Compliant | 0 |
|
$0.1946 / $0.5712 | Buy Now |
|
Quest Components | 4580 |
|
$0.9750 / $2.6000 | Buy Now | |
DISTI #
AMP1599053-1
|
Interstate Connecting Components | .250 SERIES FASTIN-ON TAB | 0 |
|
$0.2258 | Buy Now |
DISTI #
1599053-1
|
Avnet Abacus | (Alt: 1599053-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 6000 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1599053-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1599053-1
TE Connectivity
TAB Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 13 AWG |