Part Details for 1599150000 by Weidmüller Interface GmbH & Co. KG
Overview of 1599150000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1599150000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH6617
|
Newark | Terminal Block, Header, 4Pos, Qc Rohs Compliant: Yes |Weidmuller 1599150000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3500 | Buy Now |
DISTI #
1599150000-ND
|
DigiKey | TERM BLK HEADER 4POS ORANGE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
163 In Stock |
|
$1.5086 / $3.3500 | Buy Now |
DISTI #
1599150000
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 5.08mm Solder Lug ST Panel Mount Box - Bulk (Alt: 1599150000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Container: Bulk | 0 |
|
$1.6321 / $1.8801 | Buy Now |
DISTI #
470-1599150000
|
Mouser Electronics | Pluggable Terminal Blocks SLDF 5.08 L/F 4 SNOR RoHS: Compliant | 50 |
|
$1.5700 / $3.3500 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 4 POS 5.08mm Solder Lug ST Cable Mount Box RoHS: Compliant |
50 In Stock 33 Factory Stock |
|
$1.6500 / $2.0900 | Buy Now |
DISTI #
1599150000
|
Avnet Abacus | Conn Shrouded Header HDR 4 POS 5.08mm Solder Lug ST Panel Mount Box (Alt: 1599150000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Shrouded Header HDR 4 POS 5.08mm Solder Lug ST Cable Mount Box RoHS: Compliant |
50 In Stock 33 Factory Stock |
|
$1.6500 / $2.0900 | Buy Now |