Part Details for 1599EGY by Hammond Manufacturing
Overview of 1599EGY by Hammond Manufacturing
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1599EGY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F6735
|
Newark | Enclosure, Hand Held, Plastic, Gray, Enclosure Type:Handheld, Enclosure Material:Abs, External Height - Metric:170.2Mm, External Width - Metric:85Mm, External Depth - Metric:34Mm, Ip Rating:Ip54, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Hammond 1599EGY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1385 |
|
$8.0000 | Buy Now |
DISTI #
46WX357
|
Newark | Enclosure, General Purpose, Handheld, 170 Mm, 85 Mm, 34 Mm, Abs (Acrylonitrile Butadiene Styrene) Rohs Compliant: Yes |Hammond 1599EGY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0000 | Buy Now |
DISTI #
HM216-ND
|
DigiKey | BOX PLASTIC GRAY 6.69"L X 3.37"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
648 In Stock |
|
$7.2760 / $7.4400 | Buy Now |
DISTI #
546-1599EGY
|
Mouser Electronics | Enclosures, Boxes, & Cases Flame Retardant ABS 1.33x3.35x6.7" Grey RoHS: Compliant | 24 |
|
$7.2700 | Buy Now |
DISTI #
70166593
|
RS | Enclosure, Box-Lid, Handheld, ABS, UL94V0, Gray, 6.7x3.35x1.33 In, 1599 Series | Hammond Manufacturing 1599EGY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.7500 / $10.0600 | RFQ |
|
Onlinecomponents.com | enclosure - plastic RoHS: Compliant | 1245 Factory Stock |
|
$7.7400 / $10.2500 | Buy Now |
DISTI #
66774124
|
Verical | Light Gray Acrylonitrile Butadiene Styrene Wall Mount Hand Held Enclosure RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 3 |
|
$5.3410 / $5.4490 | Buy Now |
DISTI #
HM-1599EGY
|
TME | Enclosure: multipurpose, X: 85mm, Y: 170mm, Z: 34mm, 1599, ABS, grey Min Qty: 1 | 0 |
|
$6.6000 / $8.4900 | RFQ |
|
Powell Electronics | HAND HELD CASE & LID FRABS Min Qty: 1 | 822 |
|
$7.6600 / $8.9500 | Buy Now |
DISTI #
C1S313600021121
|
Chip1Stop | Resin box RoHS: Compliant | 3 |
|
$7.7100 | Buy Now |
Part Details for 1599EGY
1599EGY CAD Models
1599EGY Part Data Attributes
|
1599EGY
Hammond Manufacturing
Buy Now
|
Compare Parts:
1599EGY
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |