Part Details for 1599KTLBKBAT by Hammond Manufacturing
Overview of 1599KTLBKBAT by Hammond Manufacturing
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1599KTLBKBAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H6400
|
Newark | Enclosure, Multipurpose, Abs, Black, Enclosure Type:Multipurpose, Enclosure Material:Abs, External Height - Metric:46Mm, External Width - Metric:140Mm, External Depth - Metric:220Mm, Ip Rating:-, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Hammond 1599KTLBKBAT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 160 |
|
$16.6800 / $21.0100 | Buy Now |
DISTI #
3937-1599KTLBKBAT-ND
|
DigiKey | BOX PLASTIC BLK 8.66"L X 5.51"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
64 In Stock |
|
$26.7453 / $30.5600 | Buy Now |
DISTI #
HM886-ND
|
DigiKey | BOX PLASTIC BLK 8.66"L X 5.51"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
12 In Stock |
|
$16.0484 / $20.2100 | Buy Now |
DISTI #
546-1599KTLBKBAT
|
Mouser Electronics | Enclosures, Boxes, & Cases Long Sloping, FR ABS 8.66x5.5x1.6" Black RoHS: Compliant | 2 |
|
$16.0400 / $20.1900 | Buy Now |
DISTI #
70316342
|
RS | Enclosures, Long Sloping, FR ABS 8.66x5.5x1.6 Black | Hammond Manufacturing 1599KTLBKBAT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.8000 / $21.9000 | RFQ |
|
Onlinecomponents.com | enclosure - plastic RoHS: Compliant | 160 Factory Stock |
|
$14.7100 / $20.6500 | Buy Now |
DISTI #
77786021
|
Verical | Black Acrylonitrile Butadiene Styrene Sloped Console Enclosure RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 4 |
|
$22.0152 | Buy Now |
DISTI #
HM-1599KTLBKBAT
|
TME | Enclosure: desktop, 1599, X: 140mm, Y: 220mm, Z: 41mm, ABS, black, IP54 Min Qty: 1 | 4 |
|
$12.6900 / $16.3200 | Buy Now |
|
Powell Electronics | 1599K LONG TILT BLK CASE W/BAT Min Qty: 1 | 106 |
|
$21.4000 | Buy Now |
|
Master Electronics | enclosure - plastic RoHS: Compliant | 160 Factory Stock |
|
$14.7100 / $20.6500 | Buy Now |